BZX84C18W | Diotec Semiconductor

Z-diode, 19.1 V, 200 mW, SOT-323, BZX84C18W

Order No.: 09S6262
MPN:
BZX84C18W
BZX84C18W Diotec Semiconductor Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1409 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.41 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1409 €
100 pcs.
0.0881 €
250 pcs.
0.0528 €
1000 pcs.
0.0352 €
3000 pcs.
0.0282 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Diode, BZX84C18W, Diotec Semiconductors

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed switching
  • Rectifying
Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 19.1 V
Power loss 200 mW
Enclosure SOT-323
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Length 2 mm
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes