BZX84C15W | Diotec Semiconductor
Z-diode, 15.6 V, 200 mW, SOT-323, BZX84C15W
Order No.: 09S6260
MPN:
BZX84C15W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0238 € *
Available in 4 Days: 558,000 pcs. - if ordered today
SMD Small Signal Diode, BZX84C15W, Diotec Semiconductors
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
Applications
- Signal processing
- High-speed switching
- Rectifying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 15.6 V | |
| Power loss | 200 mW | |
| Enclosure | SOT-323 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Length | 2 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |