BZT52C12GW-AQ | Diotec Semiconductor
Z-diode, 12.6 V, 350 mW, SOD-123, BZT52C12GW-AQ
Order No.: 09S6298
MPN:
BZT52C12GW-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0800 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0800 €
100 pcs.
0.0500 €
250 pcs.
0.0300 €
1000 pcs.
0.0200 €
3000 pcs.
0.0159 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Diode, BZT52C12GW-AQ, Diotec Semiconductors
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
Applications
- Signal processing
- High-speed switching
- Rectifying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 12.6 V | |
| Power loss | 350 mW | |
| Enclosure | SOD-123 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Length | 2.7 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |