2BZX84B5V1 | Diotec Semiconductor
Z-diode, 5.2 V, 300 mW, SOT-23, AEC-Q101 qualified, 2BZX84B5V1
Order No.: 66S1838
MPN:
2BZX84B5V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1238 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
100 pcs.
0.0774 €
250 pcs.
0.0464 €
1000 pcs.
0.0309 €
3000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Planar Zener Diode, 2BZX84B5V1, Diotec Semiconductor
Features
- Sharp zener voltage breakdown
- Low leakage current
Applications
- Voltage stabilization- regulators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Version | AEC-Q101 qualified | |
| Zener voltage | 5.2 V | |
| Power loss | 300 mW | |
| Enclosure | SOT-23 | |
| Number of diodes | 2 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Length | 2.9 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |