TPSMA6L48A-AQ | Diotec Semiconductor

SMD TVS diode, unidirectional, 600 W, 48 V, SMAF, Diotec Semiconductor TPSMA6L48A-AQ

Order No.: 09S6256
MPN:
TPSMA6L48A-AQ
TPSMA6L48A-AQ Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0536 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,204.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
22500 pcs.
0.0536 €

SMD Planar Zener Diode, TPSMA6L48A-AQ, Diotec Semiconductors

Features

  • Sharp Zener voltage breakdown
  • Low leakage current

Applications

  • Voltage stabilization and regulators
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 600 W
Rated blocking voltage 48 V
Breakdown voltage 53.3 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure SMAF
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes