TPSMA6L20A-AQ | Diotec Semiconductor
SMD TVS diode, unidirectional, 400 W, 20 V, SOD-123FL, Diotec Semiconductor TPSMA6L20A-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0619 € *
Standard delivery time from the manufacturer is: 11 Weeks
SMD Transient Voltage Suppressor Diode, TPSMA6L20A-AQ, Diotec Semiconductors
Features
- Unidirectional clamping
- Peak pulse power of 600 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 400 W | |
| Rated blocking voltage | 20 V | |
| Breakdown voltage | 24.5 V | |
| Continuous power loss | 1 W | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-123FL |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |