TGL34-200A | Diotec Semiconductor
SMD TVS diode, unidirectional, 150 W, 171 V, DO-213AA, Diotec Semiconductor TGL34-200A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2523 € *
Available in 4 Days: 20,000 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2523 €
100 pcs.
0.1571 €
250 pcs.
0.0940 €
1000 pcs.
0.0631 €
2500 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale
Features
- very fast repose time
- Package compatible to SOD-87
- Peak pulse power 150 W
Applications
- Over-voltage protection
- ESD protection
- Zener diodes
- Free-Wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 150 W | |
| Rated blocking voltage | 171 V | |
| Breakdown voltage | 200 V | |
| Continuous power loss | 1 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-213AA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | IN |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |