TGL200C2K | Diotec Semiconductor
SMD TVS diode combination, 300 W, 162 V, DO-213AB, Diotec Semiconductor TGL200C2K
Order No.: 09S6238
MPN:
TGL200C2K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Available in 4 Days: 15,000 pcs. - if ordered today
Combination of Blocking Diode and TVS in SMD, TGL200C2K, Diotec Semiconductors
Applications
- Primary side snubber circuit in flyback converter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pulse power loss | 300 W | |
| Rated blocking voltage | 162 V | |
| Breakdown voltage | 220 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-213AB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |