SMF9.0A-AQ | Diotec Semiconductor
SMD TVS diode, unidirectional, 1000 W, 9 V, SOD-123FL, Diotec Semiconductor SMF9.0A-AQ
Order No.: 09S6250
MPN:
SMF9.0A-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0417 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
12,495.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
300000 pcs.
0.0417 €
Standard Recovery Rectifier Diode, SMF9.0A-AQ, Diotec Semiconductors
Features
- Half bridge configuration
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 1000 W | |
| Rated blocking voltage | 9 V | |
| Breakdown voltage | 11.1 V | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-123FL |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |