PSOT05C | Diotec Semiconductor
SMD ESD protection diode, double diode, 500 W, 5 V, SOT-23, Diotec Semiconductor PSOT05C
Order No.: 70S0220
MPN:
PSOT05C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1678 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1678 €
100 pcs.
0.1059 €
250 pcs.
0.0631 €
1000 pcs.
0.0417 €
3000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, PSOT05C, Diotec
Features
- For ESD protection up to 40 kV
- High peak pulse power
- Dual diodes with common anode
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double diode | |
| Pulse power loss | 500 W | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 6 V | |
| Number of diodes | 2 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOT-23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |