NUP2405L-AQ | Diotec Semiconductor
SMD ESD protection diode, bidirektional, AEC-Q101 qualified, 240 W, 24 V, SOT-23, Diotec Semiconductor NUP2405L-AQ
Order No.: 09S6044
MPN:
NUP2405L-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1166 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1166 €
100 pcs.
0.0738 €
250 pcs.
0.0440 €
1000 pcs.
0.0298 €
3000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diodes in SMD, NUP2405L-AQ, Diotec Semiconductors
Features
- Dual diode
- Bidirectional
- High peak pulse power
Applications
- ESD protection
- Data line and I/O port protection
- CAN bus protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirektional, AEC-Q101 qualified | |
| Pulse power loss | 240 W | |
| Rated blocking voltage | 24 V | |
| Breakdown voltage | 31.5 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOT-23 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |