NUP2105AL-AQ | Diotec Semiconductor
ESD, SOT-23, 40V, 24V, 0.1µA, Bidir, AEC-Q101NUP2105AL-AQ
Order No.: 09S6040
MPN:
NUP2105AL-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
100 pcs.
0.2368 €
250 pcs.
0.1421 €
1000 pcs.
0.0947 €
3000 pcs.
0.0758 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diodes in SMD, NUP2105AL-AQ, Diotec Semiconductors
Features
- Dual diode
- Bidirectional
- High peak pulse power
Applications
- ESD protection
- Data line and I/O port protection
- CAN bus protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 380 W | |
| Rated blocking voltage | 24 V | |
| Breakdown voltage | 32 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOT-23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |