NUP1905L-AQ | Diotec Semiconductor

SMD ESD protection diode, bidirektional, AEC-Q101 qualified, 360 W, 24 V, SOT-23, Diotec Semiconductor NUP1905L-AQ

Order No.: 10S9334
MPN:
NUP1905L-AQ
NUP1905L-AQ Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0853 € *
Available in 4 Days: 6,000 pcs. - if ordered today
Total Price:
0.85 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0853 €
100 pcs.
0.0739 €
250 pcs.
0.0569 €
1000 pcs.
0.0497 €
3000 pcs.
0.0399 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diodes in SMD, NUP1905L-AQ, Diotec Semiconductor

Features

  • Dual diode, bidirectional
  • High peak pulse power

Applications

  • ESD protection
  • Data line and I/O port protection
  • CAN bus protection
Technical specifications
Filter Property Value
Version bidirektional, AEC-Q101 qualified
Pulse power loss 360 W
Rated blocking voltage 24 V
Breakdown voltage 32 V
min. operating temperature -55 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure SOT-23
Capacity 30 pF
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes