MMBZ18CA-AQ | Diotec Semiconductor
SMD ESD protection diode, bidirektional, AEC-Q101 qualified, 40 W, 14.5 V, SOT-23, Diotec Semiconductor MMBZ18CA-AQ
Order No.: 10S9280
MPN:
MMBZ18CA-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0453 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0453 €
100 pcs.
0.0393 €
250 pcs.
0.0302 €
1000 pcs.
0.0264 €
3000 pcs.
0.0212 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diodes in SMD, MMBZ18CA-AQ, Diotec Semiconductor
Features
- Two diodes with common anode
- Low junction capacitance
- Low leakage current
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirektional, AEC-Q101 qualified | |
| Pulse power loss | 40 W | |
| Rated blocking voltage | 14.5 V | |
| Breakdown voltage | 18.9 V | |
| Continuous power loss | 0.225 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Capacity | 70 pF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |