MMBZ15CA-AQ | Diotec Semiconductor

ESD, SOT-23, 21V, 150°C, 0.05µA, Bidir, AEC-Q101MMBZ15CA-AQ

Order No.: 09S6034
MPN:
MMBZ15CA-AQ
MMBZ15CA-AQ Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
100 pcs.
0.2273 €
250 pcs.
0.1364 €
1000 pcs.
0.0909 €
3000 pcs.
0.0727 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diodes in SMD, MMBZ15CA-AQ, Diotec Semiconductors

Features

  • Two diodes with common anode
  • Low junction capacitance
  • Low profile package

Applications

  • ESD protection
  • Data line and I/O port protection
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 40 W
Rated blocking voltage 12 V
Breakdown voltage 15.75 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure SOT-23
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes