LDP02-42AYD2R-AQ | Diotec Semiconductor

SMD TVS diode, unidirectional, 6600 W, 36 V, TO-263AB, Diotec Semiconductor LDP02-42AYD2R-AQ

Order No.: 09S6248
MPN:
LDP02-42AYD2R-AQ
LDP02-42AYD2R-AQ Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
571.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.714 €

SMD Transient Voltage Suppressor Diode, LDP02-42AYD2R-AQ, Diotec Semiconductors

Features

  • Industry standard package
  • Very fast response time

Applications

  • Over-voltage protection
  • Load-dump protection in motor vehicle supply systems
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 6600 W
Rated blocking voltage 36 V
Breakdown voltage 46 V
Number of diodes 1
min. operating temperature -50 °C
max. operating temperature 175 °C
Assembly SMD
Enclosure TO-263AB
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes