LDP02-30CAYD2R-AQ | Diotec Semiconductor
SMD TVS diode, bidirectional, 6600 W, 26 V, D2PAK, Diotec Semiconductor LDP02-30CAYD2R-AQ
Order No.: 09S6236
MPN:
LDP02-30CAYD2R-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD Transient Voltage Suppressor Diode, LDP02-30CAYD2R-AQ, Diotec Semiconductors
Features
- Industry standard package
- Very fast response time
Applications
- Over-voltage protection
- Load-dump protection in motor vehicle supply systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 6600 W | |
| Rated blocking voltage | 26 V | |
| Breakdown voltage | 33.2 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| Enclosure | D2PAK |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |