ESDS304DT | Diotec Semiconductor

SMD ESD array, unidirectional, 160 W, 3.6 V, SOT-23, Diotec Semiconductor ESDS304DT

Order No.: 09S6046
MPN:
ESDS304DT
ESDS304DT Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3570 € *
Next delivery: 2,970 pcs. on 2026-08-28
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
100 pcs.
0.2202 €
250 pcs.
0.1321 €
1000 pcs.
0.0881 €
3000 pcs.
0.0702 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Diode, ESDS304DT, Diotec Semiconductors

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed switching
  • Rectifying
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 160 W
Rated blocking voltage 3.6 V
Breakdown voltage 4.5 V
min. operating temperature -55 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure SOT-23
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes