ESDB15C | Diotec Semiconductor
SMD ESD protection diode, bidirectional, 200 W, 15 V, SOT-23, Diotec Semiconductor ESDB15C
Order No.: 70S0162
MPN:
ESDB15C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2118 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2118 €
100 pcs.
0.1333 €
250 pcs.
0.0796 €
1000 pcs.
0.0531 €
3000 pcs.
0.0425 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, ESDB15C, Diotec
Features
- Bidirectional clamping
- For protection of two lines
- High peak pulse power
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 200 W | |
| Rated blocking voltage | 15 V | |
| Breakdown voltage | 20.3 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOT-23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |