ESD9L5P0 | Diotec Semiconductor

SMD ESD protection diode, unidirectional, 160 W, 5 V, DFN1006-2, Diotec Semiconductor ESD9L5P0

Order No.: 09S6050
MPN:
ESD9L5P0
ESD9L5P0 Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0643 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0643 €
100 pcs.
0.0405 €
250 pcs.
0.0238 €
1000 pcs.
0.0167 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Diode, ESD9L5P0, Diotec Semiconductors

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed switching
  • Rectifying
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 160 W
Rated blocking voltage 5 V
Breakdown voltage 8 V
Number of diodes 1
min. operating temperature -55 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DFN1006-2
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes