ESD9BL5V0P | Diotec Semiconductor

SMD ESD protection diode, bidirectional, 5.5 V, SOD-882, Diotec Semiconductor ESD9BL5V0P

Order No.: 10S9316
MPN:
ESD9BL5V0P
ESD9BL5V0P Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0553 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0553 €
100 pcs.
0.0480 €
250 pcs.
0.0369 €
1000 pcs.
0.0322 €
10000 pcs.
0.0258 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESD9BL5V0P, Diotec Semiconductor

Features

  • Low junction capacitance
  • Low leakage current
  • Miniature case outline

Applications

  • ESD protection
  • Data line and I/O port protection
Technical specifications
Filter Property Value
Version bidirectional
Rated blocking voltage 5.5 V
Breakdown voltage 10 V
min. operating temperature -50 °C
max. operating temperature 125 °C
Assembly SMD
Enclosure SOD-882
Capacity 0.55 pF
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes