ESD9BL36P | Diotec Semiconductor

SMD ESD protection diode, bidirectional, 450 W, 36 V, DFN1006-2, Diotec Semiconductor ESD9BL36P

Order No.: 10S9230
MPN:
ESD9BL36P
ESD9BL36P Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0350 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0350 €
100 pcs.
0.0303 €
250 pcs.
0.0233 €
1000 pcs.
0.0205 €
10000 pcs.
0.0163 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESD9BL36P, Diotec Semiconductor

Features

  • Low junction capacitance
  • Low leakage current
  • Miniature case outline

Applications

  • ESD protection
  • Data line and I/O port protection
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 450 W
Rated blocking voltage 36 V
Breakdown voltage 44 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DFN1006-2
Capacity 20 pF
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes