ESD9BL0525P | Diotec Semiconductor
SMD TVS diode, bidirectional, 100 W, 5 V, SOD-882, Diotec Semiconductor ESD9BL0525P
Order No.: 09S6042
MPN:
ESD9BL0525P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0369 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0369 €
100 pcs.
0.0238 €
250 pcs.
0.0143 €
1000 pcs.
0.0093 €
10000 pcs.
0.0074 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Diode, ESD9BL0525P, Diotec Semiconductors
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
Applications
- Signal processing
- High-speed switching
- Rectifying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 100 W | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 6 V | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-882 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |