ESD9BL0522P | Diotec Semiconductor
SMD ESD protection diode, bidirectional, 80 W, 5 V, DFN1006-2, Diotec Semiconductor ESD9BL0522P
Order No.: 70S0138
MPN:
ESD9BL0522P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2118 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2118 €
100 pcs.
0.1321 €
250 pcs.
0.0797 €
1000 pcs.
0.0524 €
10000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, ESD9BL0522P, Diotec
Features
- Bidirectional clamping
- Low junction capacitance
- Low leakage current
- Miniature case outline
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 80 W | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 8.5 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DFN1006-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |