ESD9BL0521P-AQ | Diotec Semiconductor

ESD, DFN1006-2, 25V, 5V, 1µA, Bidir, AEC-Q101ESD9BL0521P-AQ

Order No.: 09S6036
MPN:
ESD9BL0521P-AQ
ESD9BL0521P-AQ Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1428 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
100 pcs.
0.0893 €
250 pcs.
0.0536 €
1000 pcs.
0.0357 €
10000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Diode, ESD9BL0521P-AQ, Diotec Semiconductors

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed switching
  • Rectifying
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 100 W
Rated blocking voltage 5 V
Breakdown voltage 11 V
Number of diodes 1
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DFN1006-2
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes