ESD5B5V0WT-AQ | Diotec Semiconductor
SMD ESD protection diode, AEC-Q101 qualified, 50 W, 5 V, SOT-523, Diotec Semiconductor ESD5B5V0WT-AQ
Order No.: 70S0116
MPN:
ESD5B5V0WT-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1904 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1904 €
100 pcs.
0.1190 €
250 pcs.
0.0714 €
1000 pcs.
0.0476 €
4000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, ESD5B5V0WT-AQ, Diotec
Features
- Bidirectional clamping
- Low junction capacitance
- Low leakage current
- Miniature case outline
- AEC-Q101 qualified
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AEC-Q101 qualified | |
| Pulse power loss | 50 W | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 7.8 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOT-523 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |