ESD4A45PLC1508-AQ | Diotec Semiconductor

SMD ESD protection diode array, 45 W, 5 V, SOT-26, Diotec Semiconductor ESD4A45PLC1508-AQ

Order No.: 10S9328
MPN:
ESD4A45PLC1508-AQ
ESD4A45PLC1508-AQ Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0739 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0739 €
100 pcs.
0.0640 €
250 pcs.
0.0493 €
1000 pcs.
0.0431 €
3000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection & Steering Diodes Array in SMD, ESD4A45PLC1508-AQ, Diotec Semiconductor

Features

  • Array of ESD protection and steering diodes
  • Low junction capacitance
  • Low leakage current

Applications

  • ESD protection
  • Rail-to-rail steering
  • Data line and I/O port protection for USB and Ethernet
Technical specifications
Filter Property Value
Pulse power loss 45 W
Rated blocking voltage 5 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure SOT-26
Capacity 0.6 pF
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes