ESD3Z24GW-AQ | Diotec Semiconductor
SMD ESD protection diode, AEC-Q101 qualified, 335 W, 24 V, SOD-323, Diotec Semiconductor ESD3Z24GW-AQ
Order No.: 70S0104
MPN:
ESD3Z24GW-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1618 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1618 €
100 pcs.
0.1012 €
250 pcs.
0.0607 €
1000 pcs.
0.0405 €
3000 pcs.
0.0324 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, ESD3Z24GW-AQ, Diotec
Features
- Low junction capacitance
- Low leakage current
- Miniature case outline
- AEC-Q101 qualified
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AEC-Q101 qualified | |
| Pulse power loss | 335 W | |
| Rated blocking voltage | 24 V | |
| Breakdown voltage | 28.8 V | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-323 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |