ESD3B3V3WSGW | Diotec Semiconductor

SMD ESD protection diode, bidirectional, 500 W, 3.3 V, SOD-323, Diotec Semiconductor ESD3B3V3WSGW

Order No.: 10S9232
MPN:
ESD3B3V3WSGW
ESD3B3V3WSGW Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0353 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0353 €
100 pcs.
0.0306 €
250 pcs.
0.0236 €
1000 pcs.
0.0206 €
3000 pcs.
0.0165 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESD3B3V3WSGW, Diotec Semiconductor

Features

  • Bidirectional clamping
  • Low junction capacitance
  • Low leakage current

Applications

  • ESD protection
  • Data line and I/O port protection
  • High speed data lines
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 500 W
Rated blocking voltage 3.3 V
Breakdown voltage 4.5 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure SOD-323
Capacity 20 pF
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes