ESD204B102-AQ | Diotec Semiconductor
SMD ESD protection diode, bidirektional, AEC-Q101 qualified, 14 V, DFN1006-2, Diotec Semiconductor ESD204B102-AQ
Order No.: 70S0076
MPN:
ESD204B102-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1238 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
100 pcs.
0.0774 €
250 pcs.
0.0464 €
1000 pcs.
0.0309 €
10000 pcs.
0.0248 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, ESD204B102-AQ, Diotec
Features
- Asymmetric characteristics
- Bidirectional clamping
- Very low junction capacitance
- Very low leakage current
- Miniature case outline outline
- AEC-Q101 qualified
Applications
- ESD / EFT protection of data lines
- ESD / EFT protection I/O ports
- ESD / EFT protection Displays
- ESD / EFT protection Touchscreens
- ESD / EFT protection Switch buttons
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirektional, AEC-Q101 qualified | |
| Rated blocking voltage | 14 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DFN1006-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |