DI5315-02F | Diotec Semiconductor
SMD ESD protection diode, 60 W, 5 V, DFN1006-3, Diotec Semiconductor DI5315-02F
Order No.: 70S0058
MPN:
DI5315-02F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2796 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2796 €
100 pcs.
0.1749 €
250 pcs.
0.1047 €
1000 pcs.
0.0702 €
10000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diodes in SMD, DI5315-02F, Diotec
Features
- Very low junction capacitance
- Protects two channels
- Low leakage current
- Miniature case outline outline
Applications
- ESD protection
- High speed data line and I/O port protection
- HDMI Handheld devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pulse power loss | 60 W | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 9 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DFN1006-3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |