5.0SMCJ40CA-AQ | Diotec Semiconductor
SMD TVS diode, bidirectional, 5000 W, 40 V, DO-214AB, Diotec Semiconductor 5.0SMCJ40CA-AQ
Order No.: 09S6228
MPN:
5.0SMCJ40CA-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD Transient Voltage Suppressor Diode, 5.0SMCJ40CA-AQ, Diotec Semiconductors
Features
- Peak pulse power of 5000 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Zener diodes
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 5000 W | |
| Rated blocking voltage | 40 V | |
| Breakdown voltage | 49.1 V | |
| Number of diodes | 1 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |