1.5SMC300A | Diotec Semiconductor
SMD TVS diode, unidirectional, 1500 W, 256 V, DO-214AB/SMC, Diotec Semiconductor 1.5SMC300A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2178 € *
Available in 4 Days: 102,000 pcs. - if ordered today
SMD Transient Diode, 1.5SMC300A, Diotec
Features
- Peak pulse power of 1500 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Zener diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 1500 W | |
| Rated blocking voltage | 256 V | |
| Breakdown voltage | 285 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AB/SMC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |