DB31 | Diotec Semiconductor
Diac, DO-35, Diotec Semiconductor DB31
Order No.: 70S0052
MPN:
DB31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1095 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1095 €
100 pcs.
0.0678 €
250 pcs.
0.0405 €
1000 pcs.
0.0274 €
10000 pcs.
0.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
Trigger-Diode, DB31, Diotec
Features
- Bidirectional switching
- Protected against fault triggering by light
- Compliant to RoHS
Applications
- Triggering of Triacs and Thyristors
- AC switches and controls
- Dimmer circuits
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DO-35 | |
| Version | diac | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |