L276 | Diotec Semiconductor

Small signal diode, AEC-Q101 qualified, 0.25 W, 100 V, SOT-23, Diotec Semiconductor L276

Order No.: 10S9202
MPN:
L276
L276 Diotec Semiconductor Switching Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0200 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0200 €
100 pcs.
0.0174 €
250 pcs.
0.0133 €
1000 pcs.
0.0117 €
3000 pcs.
0.0093 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Diode, L276, Diotec Semiconductor

Features

  • Cu bonding wire
  • Very high switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed
  • Switching Rectifying
Technical specifications
Filter Property Value
Product type small signal diode
Version AEC-Q101 qualified
Enclosure SOT-23
Max. average forward current 200 mA
Repetitive peak forward current 625 mA
Power loss 0.25 W
Rated blocking voltage 100 V
Peak blocking voltage 120 V
Reverse recovery time < 50 ns
Number of diodes 1
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes