BAV70DW | Diotec Semiconductor
Switching Diode, diode array, 200 mW, 100 V, SOT-363, Diotec Semiconductor BAV70DW
Order No.: 24S2184
MPN:
BAV70DW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1916 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1916 €
100 pcs.
0.1202 €
250 pcs.
0.0718 €
1000 pcs.
0.0478 €
3000 pcs.
0.0383 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Diode Arrays, type Diotec BAV70DW.
Applications
- Signal processing
- High-speed Switching
- Rectifying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching Diode | |
| Version | diode array | |
| Enclosure | SOT-363 | |
| Pulse power loss | 200 mW | |
| Number of diodes | 4 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Rated blocking voltage | 100 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |