BAS316WSF-AQ | Diotec Semiconductor

Small signal diode, AEC-Q101 qualified, 0.2 W, 100 V, SOD-323F, Diotec Semiconductor BAS316WSF-AQ

Order No.: 10S9206
MPN:
BAS316WSF-AQ
BAS316WSF-AQ Diotec Semiconductor Switching Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0239 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0239 €
100 pcs.
0.0207 €
250 pcs.
0.0159 €
1000 pcs.
0.0139 €
3000 pcs.
0.0112 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Diode, BAS316WSF-AQ, Diotec Semiconductor

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed switching
  • Rectifying
Technical specifications
Filter Property Value
Product type small signal diode
Version AEC-Q101 qualified
Enclosure SOD-323F
Max. average forward current 250 mA
Repetitive peak forward current 500 mA
Power loss 0.2 W
Rated blocking voltage 100 V
Peak blocking voltage 100 V
Reverse recovery time < 4 ns
Number of diodes 1
Assembly SMD
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes