BAS31 | Diotec Semiconductor

Switching Diode, 120 V, TO-236, Diotec Semiconductor BAS31

Order No.: 09S3898
EAN: 4099879046178
MPN:
BAS31
Series: BAS
BAS31 Diotec Semiconductor Switching Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1380 € *
Available: 3,000 pcs.
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.0863 €
250 pcs.
0.0518 €
1000 pcs.
0.0345 €
3000 pcs.
0.0276 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Enclosure TO-236
Number of diodes 1
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Rated blocking voltage 120 V
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes