SMS260 | Diotec Semiconductor
Schottky diode, 60 V (RRM), 2 A, DO-213AB, SMS260
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 4 Days: 55,000 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
100 pcs.
0.2166 €
250 pcs.
0.1856 €
1000 pcs.
0.1238 €
5000 pcs.
0.0990 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Diode, SMS260, Diotec
SMD Schottky barrier rectifier diode
Features
- Low forward voltage drop
- High power dissipation
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Polarity Protection
- Free-wheeling diodes
- Commercial/industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | DO-213AB | |
| Voltage V RRM (peak reverse voltage) | 60 V | |
| Surge blocking voltage V RMS | 60 V | |
| Forward Current | 2 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | SI |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |