SKL26-AQ | Diotec Semiconductor
Schottky diode, 60 V (RRM), SOD-123FL, SKL26-AQ
Order No.: 10S9340
MPN:
SKL26-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0921 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0921 €
100 pcs.
0.0798 €
250 pcs.
0.0614 €
1000 pcs.
0.0538 €
3000 pcs.
0.0430 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Barrier Rectifier Diode, SKL26-AQ, Diotec Semiconductor
Features
- Low forward voltage drop
Applications
- Output Rectification in DC/DC Converters
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | SOD-123FL | |
| Voltage V RRM (peak reverse voltage) | 60 V | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |