SKL120 | Diotec Semiconductor
Schottky diode, 200 V (RRM), SOD-123FL, SKL120
Order No.: 09S6160
MPN:
SKL120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1885 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1885 €
100 pcs.
0.1178 €
250 pcs.
0.0707 €
1000 pcs.
0.0471 €
3000 pcs.
0.0377 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Recovery Rectifier Diode, SKL120, Diotec Semiconductors
Features
- Half bridge configuration
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOD-123FL | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Surge blocking voltage V RMS | 200 V | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |