SK56SMC | Diotec Semiconductor

Schottky diode, 60 V (RRM), 5 A, DO-214AB, SK56SMC

Order No.: 24S2159
EAN: 4099879045362
MPN:
SK56SMC
Series: SK
SK56SMC Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
100 pcs.
0.2820 €
250 pcs.
0.1690 €
1000 pcs.
0.1126 €
3000 pcs.
0.0901 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky diode, SK56SMC, Diotec

SMD Schottky barrier rectifier diode.

Features

  • Low forward voltage drop
  • High average forward current
  • Compliant to RoHS

Applications

  • Output rectification in DC/DC converters
  • Polarity protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Product type schottky rectifier diode
Enclosure DO-214AB
Voltage V RRM (peak reverse voltage) 60 V
Surge blocking voltage V RMS 60 V
Forward Current 5 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 250 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
RoHS conform Yes