SK56SMC-AQ | Diotec Semiconductor
Schottky diode, 60 V (RRM), SMC, SK56SMC-AQ
Order No.: 09S6170
MPN:
SK56SMC-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
100 pcs.
0.2838 €
250 pcs.
0.1703 €
1000 pcs.
0.1135 €
3000 pcs.
0.0908 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Recovery Rectifier Diode, SK56SMC-AQ, Diotec Semiconductors
Features
- Half bridge configuration
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | SMC | |
| Voltage V RRM (peak reverse voltage) | 60 V | |
| Surge blocking voltage V RMS | 60 V | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |