SK55SMC | Diotec Semiconductor
Schottky diode, 50 V (RRM), 5 A, DO-214AB, SK55SMC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Next delivery: 2,990 pcs. on 2026-04-03
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
100 pcs.
0.2820 €
250 pcs.
0.1690 €
1000 pcs.
0.1126 €
3000 pcs.
0.0901 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, SK55SMC, Diotec
SMD Schottky barrier rectifier diode.
Features
- Low forward voltage drop
- High average forward current
- Compliant to RoHS
Applications
- Output rectification in DC/DC converters
- Polarity protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | DO-214AB | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| Surge blocking voltage V RMS | 50 V | |
| Forward Current | 5 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 250 pF | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |