SK420 | Diotec Semiconductor
Schottky diode, 200 V (RRM), 4 A, DO-214AB, SK420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Available in 4 Days: 141,000 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
100 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2237 €
3000 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Diode, SK420, Diotec
SMD Schottky barrier rectifier diode
Features
- Low forward voltage drop
- High reverse voltage
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Polarity Protection
- Free-wheeling diodes
- Commercial/industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | DO-214AB | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Surge blocking voltage V RMS | 200 V | |
| Forward Current | 4 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |