SK215SMA | Diotec Semiconductor
Schottky diode, 150 V (RRM), DO-214AC, SMA, SK215SMA
Order No.: 10S9268
MPN:
SK215SMA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0421 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0421 €
100 pcs.
0.0365 €
250 pcs.
0.0281 €
1000 pcs.
0.0246 €
7500 pcs.
0.0196 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Barrier Rectifier Diode, SK215SMA, Diotec Semiconductor
Features
- High reverse voltage
- Low leakage current
- High forward current
- Low forward voltage drop
Applications
- DC/DC Converters
- Buck/Boost Converters
- Polarity Protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal schottky diode | |
| Enclosure | DO-214AC, SMA | |
| Voltage V RRM (peak reverse voltage) | 150 V | |
| Surge blocking voltage V RMS | 150 V | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |