SK115 | Diotec Semiconductor
Schottky diode, 150 V (RRM), SMA, SK115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2701 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2701 €
100 pcs.
0.1690 €
250 pcs.
0.1014 €
1000 pcs.
0.0676 €
7500 pcs.
0.0540 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky rectifier diodes, type Diotec SK.
Low on-state voltage, for output rectification in DC converters, polarity reversal protection, free-wheeling diode; Package material: UL 94 V-0 classified. Junction temperature: –50 to +150 °C. Package: DO214AC (SMA).
Technical attributes (type, periodic peak reverse voltage, limiting value of mean on-state current): SK115, 150 V, 1.0 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SMA | |
| Voltage V RRM (peak reverse voltage) | 150 V | |
| Junction temperature (max.) | 150 °C | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |