SI04C065D1 | Diotec Semiconductor
Schottky diode, 650 V (RRM), 4 A, DPAK, SI04C065D1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2106 € *
Standard delivery time from the manufacturer is: 8 Weeks
Silicon Schottky Diode, SI04C065D1, Diotec
Silicon carbide schottky diode
Features
- Low capacitive charge
- Extremely fast switching
- High reverse voltage
- High power dissipation
- Compliant to RoHS
Applications
- Rectification of high frequencies
- High efficient switching stages
- Power Factor Correction Diodes
- Free-wheeling diodes for inverters
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silicon carbide schottky diode | |
| Enclosure | DPAK | |
| Voltage V RRM (peak reverse voltage) | 650 V | |
| Surge blocking voltage V RMS | 650 V | |
| Forward Current | 4 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |