SI01C065T | Diotec Semiconductor
Schottky diode, 650 V (RRM), DO-221AC, SMAF, SI01C065T
Order No.: 09S6184
MPN:
SI01C065T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
100 pcs.
0.2368 €
250 pcs.
0.2035 €
1000 pcs.
0.1357 €
3000 pcs.
0.1083 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicon Carbide Schottky Diode, SI01C065T, Diotec Semiconductors
Features
- Low capacitive charge
- Extremly fast switching
- High reverse voltage
- High power dissipation
Applications
- Rectification of high frequencies
- High efficient switching stages
- Power Factor Correction Diodes
- Free-wheeling diodes for inverters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silicon carbide schottky diode | |
| Enclosure | DO-221AC, SMAF | |
| Voltage V RRM (peak reverse voltage) | 650 V | |
| Surge blocking voltage V RMS | 650 V | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 175 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |