SDB13HS | Diotec Semiconductor
Schottky diode, 30 V (RRM), 1 A, SOD-323P, SDB13HS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1880 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1880 €
100 pcs.
0.1172 €
250 pcs.
0.0703 €
1000 pcs.
0.0469 €
3000 pcs.
0.0375 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Diode, SDB13HS, Diotec
SMD Low barrier schottky rectifier diodes
Features
- Very low forward voltage drop
- High power dissipation
- Compliant to RoHS
Applications
- Polarity Protection
- OR-ing circuits
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOD-323P | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Surge blocking voltage V RMS | 30 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -40 °C | |
| Junction temperature (max.) | 125 °C | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |